Helukabel JZ-500 Cable, 4 Cores, 0.75mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 674-903
- Mfr. Part No.:
- 10350
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$273.99
(exc. GST)
$301.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $273.99 | $2.74 |
*price indicative
- RS Stock No.:
- 674-903
- Mfr. Part No.:
- 10350
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible connection cable is engineered for demanding applications, ensuring reliable performance in a variety of environments. It designed to withstand mechanical stress while permitting free movement, making it Ideal for use in machine and plant construction, assembly lines, and conveyor systems. This cable is particularly suited for outdoor use, exhibiting resistance to UV radiation and weathering, which enhances its longevity. With a temperature range of -15°C to +80°C for flexibility and up to +80°C when fixed, this cable promises stability under diverse conditions. The PVC outer sheath provides added protection, ensuring safety and durability in both dry and humid settings.
UV-resistant design guarantees longevity even in harsh outdoor environments
Flame retardant properties ensure compliance with safety standards
Flexible construction allows for ease of movement while maintaining performance
The PVC sheath offers excellent weather and oil resistance
Cadmium-free materials ensure environmental safety during use
Suitable for outdoor applications, enhancing versatility
Stranded cores contribute to improved flexibility and reduced installation stress
Available in a range of configurations to meet various application needs
Related links
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
