Helukabel JZ-500-C-BLACK Connection Cable, 3 Cores, 0.75mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-108
- Mfr. Part No.:
- 10943
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$368.50
(exc. GST)
$405.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $368.50 | $3.685 |
*price indicative
- RS Stock No.:
- 675-108
- Mfr. Part No.:
- 10943
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500-C-BLACK | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500-C-BLACK | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control Cable is a versatile solution designed for both flexible and fixed installations in industrial environments. It offers reliable electrical performance with high test and breakdown voltage ratings, ensuring safety and durability under demanding conditions. With its resistance to radiation and stable coupling properties, this cable is well-suited for applications requiring long-term reliability in machinery and plant construction.
Nominal voltage rating of 300 to 500 V with test voltage up to 4000 V core to core
Minimum bending radius of 10x cable diameter for flexing and 5x cable diameter for fixed installation
Radiation resistance up to 80x106 cJ per kg
- RS Stock No. 0675670
- Mfr. Part No. 10951
1 Reel of 100 Metre(s)
$439.06
- RS Stock No. 0675577
- Mfr. Part No. 10945
1 Reel of 100 Metre(s)
$547.11
- RS Stock No. 0675602
- Mfr. Part No. 10959
1 Reel of 100 Metre(s)
$534.91
- RS Stock No. 0675314
- Mfr. Part No. 10946
1 Reel of 100 Metre(s)
$725.22
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath









