Helukabel JZ-500 Cable, 4 Cores, 1.5mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-545
- Mfr. Part No.:
- 10960
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$675.83
(exc. GST)
$743.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $675.83 | $6.758 |
*price indicative
- RS Stock No.:
- 675-545
- Mfr. Part No.:
- 10960
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is expertly designed for use in dynamic applications that experience moderate mechanical stress. Its robust construction and resistance to UV radiation and weathering make it Ideal for outdoor use, providing reliable performance even in challenging environments. This cable features a temperature range from -10°C to +80°C when flexible and -40°C to +80°C when fixed, ensuring versatility across various conditions. Manufactured without harmful substances, it supports sustainable practices while maintaining excellent electrical performance. Suitable for both dry and damp environments, this cable is a dependable choice for connection and control needs in machine and plant construction.
Resistant to UV radiation and weathering effects
Temperature range of -10°C to +80°C when flexible and -40°C to +80°C when fixed
Manufactured without cadmium or silicone, promoting environmental safety
Flame retardant in accordance with DIN VDE standards
Copper wire with optimal layer stranding for improved conductivity
Braided screen of tinned copper ensures effective electromagnetic compatibility (EMC)
Suitable for outdoor applications, providing built-in resilience against environmental factors
Compatible with a range of applications, from machine tools to production lines
- RS Stock No. 0674951
- Mfr. Part No. 10962
1 Reel of 100 Metre(s)
$1,078.10
- RS Stock No. 0674860
- Mfr. Part No. 11729
1 Reel of 100 Metre(s)
$1,436.11
- RS Stock No. 0675172
- Mfr. Part No. 11726
1 Reel of 100 Metre(s)
$1,125.56
- RS Stock No. 0675274
- Mfr. Part No. 11725
1 Reel of 100 Metre(s)
$879.89
Related links
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath











