Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 15 m PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-291
Mfr. Part No.:
1507450
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Screened/Unscreened

Screened

Cable Length

15m

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

UN ECE R 118.01, UL AWM Style 21198, UL 94 HB, ISO 6722 1, IEC 60754 1, IEC 60332 1 2

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Cable CSA

0.25mm²

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1-2 Flame resistance in accordance with ISO 6722-1, Halogen Free IEC 60754-1, 5.22 (UN ECE-R 118.01)

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for exceptional reliability and performance in a range of industrial automation applications. Designed to comply with CANopen and DeviceNet communication protocols, this cable boasts a robust construction with a halogen free PUR outer sheath that ensures durability and longevity under challenging conditions. With its five position connectivity and 15 metre length, this product simplifies integration in control cabinet environments while promoting seamless connectivity in sensor and actuator chains. The cable is also engineered with shielding to minimise electromagnetic interference, ensuring that signal integrity is maintained throughout your installations.

Five position configuration provides versatile connection options

Constructed to withstand harsh environmental conditions

Offers compatibility with multiple industrial protocols

Suitable for both fixed and flexible installations

Optimised for high cycle endurance in dynamic applications

Robust connectors enhance mechanical stability

Fully compliant with relevant industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy