Phoenix Contact Bus Bus Cable, 5 Cores, 0.25 mm² CSA 24 AWG, 20 m, Silver Grey PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-144
Mfr. Part No.:
1419043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

Bus

Number of Cores

5

Cross Sectional Area

0.25mm²

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Cable Length

20m

Outside Diameter

6.7mm

Voltage

48V

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60754-1

Maximum Operating Temperature

80°C

American Wire Gauge

24AWG

Fire Behaviour

UL 1581

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for robust data communication in demanding environments. Designed with a 5 position M12 SPEEDCON connector, it ensures a reliable and swift connection for CANopen and DeviceNet systems. Featuring a durable PUR halogen free outer sheath in an elegant silver grey RAL 7001 finish, this cable is both practical and stylish, blending seamlessly into modern industrial settings. Its shielding provides excellent protection against electromagnetic interference, guaranteeing stable transmission for critical applications.

Wide operating temperature range supports diverse applications

High performance shielding for reduced electromagnetic interference

M12 SPEEDCON connector facilitates quick and easy installation

Compatible with both CANopen and DeviceNet enhancing versatility

Designed to withstand tough industrial conditions

Lightweight yet durable design for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy