Lapp OLFLEX CLASSIC FD 810 Control Cable, 3 Cores, 1mm² 18 AWG, Unscreened, Silver Grey PUR Sheath
- RS Stock No.:
- 433-322
- Mfr. Part No.:
- 0026331
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$948.84
(exc. GST)
$1,043.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $948.84 | $9.488 |
*price indicative
- RS Stock No.:
- 433-322
- Mfr. Part No.:
- 0026331
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1mm² Conductor Size, 3 Cores - 0026331
This control cable is designed to transmit control and signalling in industrial and marine environments. It features a flexible conductor construction with a polyurethane outer sheath offering resistance to mechanical wear and environmental ageing across a wide temperature range, enabling dependable performance where movement and exposure are factors.
Features and Benefits:
• Extra-fine conductors improve flexibility for frequent flexing
• Bare copper conductors provide low electrical resistance
• Flame-retardant jacket reduces fire propagation risk
• Rated for 500V operation for medium-voltage control circuits
• Continuous use from -40 °C to 80 °C for temperature resilience
• Unscreened configuration simplifies installation in non-noisy circuits
• Bare copper conductors provide low electrical resistance
• Flame-retardant jacket reduces fire propagation risk
• Rated for 500V operation for medium-voltage control circuits
• Continuous use from -40 °C to 80 °C for temperature resilience
• Unscreened configuration simplifies installation in non-noisy circuits
Applications
• Used with factory automation control cabinets and linkages
• Suitable for wiring moving machine parts and robotics
• Ideal for shipboard onboard control circuits complying with marine requirements
• Can be used for panel-to-sensor connections in production lines
• Employed in portable equipment requiring high-flexibility cabling
• Suitable for wiring moving machine parts and robotics
• Ideal for shipboard onboard control circuits complying with marine requirements
• Can be used for panel-to-sensor connections in production lines
• Employed in portable equipment requiring high-flexibility cabling
What conductor size and strand type does it use?
The conductors measure 1 mm² and are composed of extra-fine strands for enhanced flexibility and bending endurance.
How thick is the overall cable and how does that aid routing?
The overall diameter is 6.6mm which facilitates routing through confined cable trays and conduits.
Which sheath material is fitted and what mechanical benefits does it deliver?
The outer layer is polyurethane, offering abrasion resistance and resistance to weathering and ageing in demanding environments.
Is the cable suitable where electromagnetic screening is required?
It is supplied without a screen, so additional screening would be necessary where electromagnetic interference must be mitigated.
Related links
- Lapp P Control Cable 1.5mm² 16 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 10mm² 8 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 16mm² 6 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 6mm² 10 AWG Silver Grey Polyurethane Compound Thermoplastic Polyurethane
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
