Lapp OLFLEX FD 855 P Control Cable, 5 Cores, 1mm² 18 AWG, Unscreened, Grey PUR Sheath
- RS Stock No.:
- 433-414
- Mfr. Part No.:
- 0027563
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,296.40
(exc. GST)
$1,426.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,296.40 | $12.964 |
*price indicative
- RS Stock No.:
- 433-414
- Mfr. Part No.:
- 0027563
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX FD 855 P | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 3kV | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX FD 855 P | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 3kV | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 7.8mm Outside Diameter, 1mm² Cable CSA - 0027563
This control cable provides flexible signal and control conduction for industrial and marine installations. It features a grey polyurethane outer sheath that resists heat, weather and mechanical stress, and is intended for use in environments requiring flame-retardant behaviour and an extended temperature range down to very low ambient conditions.
Features and Benefits:
• Extra fine conductor for enhanced flexing capability
• Bare copper conductor for efficient conductivity
• Rated for 3000V to support high-voltage control circuits
• Flame-retardant jacket to limit fire propagation
• Operating range -50°C to 80°C for harsh environments
• Unscreened construction to simplify routing in non-critical EMI areas
• Bare copper conductor for efficient conductivity
• Rated for 3000V to support high-voltage control circuits
• Flame-retardant jacket to limit fire propagation
• Operating range -50°C to 80°C for harsh environments
• Unscreened construction to simplify routing in non-critical EMI areas
Applications
• Suitable for on-board wiring in marine and offshore systems
• Ideal for industrial control panels and motor control circuits
• Used with portable machinery requiring flexible movement
• Can be used for fixed installation in plants with weather exposure
• Appropriate for instrumentation runs where screening is not required
• Ideal for industrial control panels and motor control circuits
• Used with portable machinery requiring flexible movement
• Can be used for fixed installation in plants with weather exposure
• Appropriate for instrumentation runs where screening is not required
What conductor size and strand count characteristics define flexibility?
The cross-sectional area is 1 mm² with extra-fine stranding equivalent to 18 AWG, which increases bend cycles and reduces fatigue in dynamic applications.
How does the jacket material affect outdoor longevity?
The polyurethane sheath offers resistance to UV, moisture and abrasion, helping retain mechanical integrity in exposed conditions.
Is the cable suitable where regulatory standards are mandated?
It meets multiple international standards and approvals relevant to electrical and material testing for industrial and marine use.
What physical profile should I expect when planning cable runs?
The outside diameter measures 7.8mm, allowing estimation for conduit fill and gland selection.
Related links
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
