Lapp OLFLEX FD 855 P Control Cable, 7 Cores, 1mm² 18 AWG, Unscreened, Grey Polyurethane Compound Sheath
- RS Stock No.:
- 433-415
- Mfr. Part No.:
- 0027564
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,940.29
(exc. GST)
$2,134.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 11 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,940.29 | $19.403 |
*price indicative
- RS Stock No.:
- 433-415
- Mfr. Part No.:
- 0027564
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX FD 855 P | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.50mm | |
| Voltage | 500V ac | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | VDE 0482-332-1-2, Flame Retardant acc. to IEC 60332-1-2, CSA FT2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX FD 855 P | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.50mm | ||
Voltage 500V ac | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, Style 21576 (File No. E63634) cRU AWM I/II A (File No. E63634) | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour VDE 0482-332-1-2, Flame Retardant acc. to IEC 60332-1-2, CSA FT2 | ||
- COO (Country of Origin):
- DE
LAPP Series P Control Cable, 9.50mm Outside Diameter, Grey Jacket - 0027564
Features and Benefits:
• Extra-fine conductor improves flexibility for frequent movement
• -50°C minimum operating temperature supports cold environments
• 80°C maximum operating temperature allows elevated-heat operation
• Flame-retardant construction meets IEC 60332-1-2 for fire safety
Applications
• Ideal for cable harnesses subject to repeated flexing
• Used with control panels in industrial installations
• Can be used for on-site instrumentation and sensor links
How many cores and what conductor size does it use?
What material composes the outer sheath and why is it chosen?
Which approvals cover its safety and performance?
What is the cables outside diameter and how does that affect installation?
Related links
- Lapp P Control Cable 1mm² 18 AWG Grey, Black RAL 7001 Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Black RAL 7001, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1mm² 18 AWG Silver Grey, Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 1.5mm² 16 AWG Grey, Silver Grey Polyurethane Compound Thermoplastic
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 1.5mm² 16 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
- Lapp P Control Cable 2.5mm² 14 AWG Grey Polyurethane Compound Thermoplastic Polyurethane Sheath
