Lapp Olflex 150 Control Cable, 2 Cores, 0.75mm² 19 AWG, Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 433-296
- Mfr. Part No.:
- 0015102
- Brand:
- Lapp
Subtotal (1 reel of 75 metres)*
$282.64
(exc. GST)
$310.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 14 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $282.64 | $3.769 |
*price indicative
- RS Stock No.:
- 433-296
- Mfr. Part No.:
- 0015102
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | Olflex 150 | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VW-1, VD0293-1, UL AWM Styl21098, UL 758, UL 1581, IEC 60811, IEC 60332-1-2, IEC 60228, H05VV5-F, FT1, EU-Regution no. 305/2011 (CPR), EU- 2014/35/EU, EU 2011/65/EU (RoHS), EN 60332-1-2, EN 60228, EN 50575, EN 50565-2, EN 50565-1, EN 50525-2-51, EN 50396, EN 50395, EN 50363-4-1, EN 50363-3, EN 50334, EN 13501-6, CSA C22.2 No. 210-15, CSA 22.2 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 19AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series Olflex 150 | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VW-1, VD0293-1, UL AWM Styl21098, UL 758, UL 1581, IEC 60811, IEC 60332-1-2, IEC 60228, H05VV5-F, FT1, EU-Regution no. 305/2011 (CPR), EU- 2014/35/EU, EU 2011/65/EU (RoHS), EN 60332-1-2, EN 60228, EN 50575, EN 50565-2, EN 50565-1, EN 50525-2-51, EN 50396, EN 50395, EN 50363-4-1, EN 50363-3, EN 50334, EN 13501-6, CSA C22.2 No. 210-15, CSA 22.2 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 19AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 0.75mm² Conductor Size, Grey Jacket - 0015102
Features and Benefits:
• 3000V rating enables high-voltage signal transmission capability
• 0.75mm² conductor cross-section supports common control circuits
• Unscreened construction reduces weight and simplifies installation
• Flame-retardant PVC jacket improves fire safety in confined spaces
• Operates from -40°C to 90°C for wide ambient range performance
Applications
• Ideal for flexible connections to moving equipment
• Used with sensors and actuators in automation systems
• Can be used for interconnecting control cabinets
• Suitable for temporary power and control leads on site
What conductor construction supports repeated flexing?
Which standards cover the cables fire and insulation properties?
Is the outer sheath resistant to common installation environments?
What temperature extremes can the cable tolerate during operation?
Related links
- Lapp H05VV5F Control Cable 0.5mm² 21 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp H05VV5F Control Cable 1 mm² CSA 18 AWG 75 m, Grey Nylon Sheath
- Lapp CY Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470027YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
