AXINDUS H05VV5F Control Cable, 3 Cores, 0.75mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$289.20

(exc. GST)

$318.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$289.20$5.784

*price indicative

RS Stock No.:
797-0981
Mfr. Part No.:
H1030075C50
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

H05VV5F

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.6mm

Cable Length

50m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

American Wire Gauge

18AWG

COO (Country of Origin):
TR

Harmoflex H05VV5-F Cable


The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.

Features and Benefits


• Suitable for use in dry, humid and wet rooms (also water-oil mixture)

• Free from lacquer damaging substances and silicone (during production)

• Outdoor use only with UV protection- no laying underground

• Increased resistance to oil by special PVC outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy