Lapp OLFLEX CLASSIC FD 810 Control Cable, 2 Cores, 0.75mm² 20 AWG, Screened, Silver Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$826.96

(exc. GST)

$909.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$826.96$8.27

*price indicative

RS Stock No.:
433-316
Mfr. Part No.:
0026219
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

7.3mm

Voltage

500V

Conductor Type

Extra Fine

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Hazardous Area Certification

No

Cable CSA

0.75mm²

American Wire Gauge

20AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE

Lapp OLFLEX Series Control Cable, 0.75mm² Conductor Cross-Section, 500V Voltage Rating - 0026219


This control cable is a two-core screened assembly designed for signal and control circuits in industrial installations. It features a grey PVC outer sheath and fine-stranded bare copper conductors to provide flexibility and stable electrical connection across a broad temperature range, suitable for fixed wiring where flame-retardant behaviour and recognised standards are required.

Features and Benefits:


• Screened construction reduces electromagnetic interference and noise
• Extra-fine bare copper conductors improve flexing capability
• Flame-retardant PVC sheath limits fire propagation risks
• Rated for 500V to handle medium-voltage control circuits
• Operates from -40°C to 80°C for varied ambient conditions
• Complies with IEC60228 and EN50525-2-51 for conductor and cable requirements

Applications


• Suitable for factory automation control panels and wiring
• Used with instrumentation and sensor signal runs
• Ideal for machine tool cabling where flexibility is required
• Can be used for conveyor control and process equipment
• Suitable for enclosed switchgear internal wiring

What conductor construction supports frequent movement?


The conductors are extra-fine stranded bare copper, which increases flexibility and reduces conductor fatigue in repeated bending applications.

How does the cable manage electromagnetic disturbances?


A screening layer surrounds the cores to provide a return path for interference and improve signal integrity in electrically noisy environments.

What temperatures can the cable withstand during operation?


The cable is qualified for continuous use down to -40°C and up to 80°C, accommodating cold storage and warm plantroom conditions.

Which sheath material provides mechanical and chemical resistance?


The outer jacket is polyvinyl chloride, selected for mechanical protection and general resistance to common industrial contaminants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy