AXINDUS H05VV5F Control Cable, 4 Cores, 0.75mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 797-0993
- Mfr. Part No.:
- H104.0075
- Brand:
- AXINDUS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-0993
- Mfr. Part No.:
- H104.0075
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | H05VV5F | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | IEC 60332-1, Flame Retardant NF C 32-070/C2 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series H05VV5F | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour IEC 60332-1, Flame Retardant NF C 32-070/C2 | ||
- COO (Country of Origin):
- TR
Harmoflex H05VV5-F Cable
The H0VV5-F range of cables can be used in a number of applications including power, control, connecting cables in electrical facilities, for fixed laying and movement without tensile stress or without defined cable routing.
Features and Benefits
• Suitable for use in dry, humid and wet rooms (also water-oil mixture)
• Free from lacquer damaging substances and silicone (during production)
• Outdoor use only with UV protection- no laying underground
• Increased resistance to oil by special PVC outer sheath
Related links
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 0.75mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS H05VV5F Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
