Lapp OLFLEX Control Cable, 2 Cores, 1 mm² CSA 18 AWG, Unscreened, 75 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 433-297
- Mfr. Part No.:
- 0015202
- Brand:
- Lapp
Subtotal (1 reel of 75 metres)*
$323.41
(exc. GST)
$355.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $323.41 | $4.312 |
*price indicative
- RS Stock No.:
- 433-297
- Mfr. Part No.:
- 0015202
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX | |
| Sub Type | Power and Control Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 75m | |
| Outside Diameter | 6.6mm | |
| Voltage | 3kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA certified | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX | ||
Sub Type Power and Control Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 75m | ||
Outside Diameter 6.6mm | ||
Voltage 3kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA certified | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 3000V Voltage, 1mm² Cross Sectional Area - 0015202
This control cable provides two conductors for power and control signalling in industrial and commercial installations where extended temperature range and flame resistance are required. It is supplied on a 75m reel and designed for environments needing flexible conductors with a PVC outer sheath and a grey finish.
Features and Benefits:
• Conductor strands improve flexing for frequent movement
• Bare copper conductors ensure consistent conductivity
• Rated for operation from -40°C to +90°C for wide environments
• 3000V voltage rating supports high-voltage control circuits
• Flame-retardant jacket reduces fire propagation risk
• UL and CSA certification supports recognised safety standards
• Bare copper conductors ensure consistent conductivity
• Rated for operation from -40°C to +90°C for wide environments
• 3000V voltage rating supports high-voltage control circuits
• Flame-retardant jacket reduces fire propagation risk
• UL and CSA certification supports recognised safety standards
Applications
• Suitable for connecting control panels in manufacturing plants
• Ideal for wiring automation equipment and motor control
• Used for power distribution in test and measurement rigs
• Can be used for interconnecting sensor arrays and relays
• Appropriate for factory floor installations requiring flame retardance
• Ideal for wiring automation equipment and motor control
• Used for power distribution in test and measurement rigs
• Can be used for interconnecting sensor arrays and relays
• Appropriate for factory floor installations requiring flame retardance
What conductor size and configuration does it use?
It consists of two stranded conductors with a cross-sectional area of 1mm² each and an 18 AWG equivalent for conductor sizing.
What jacket material and colour are provided?
The outer sheath is made from polyvinyl chloride and finished in grey to assist identification and handling.
Is the cable screened for noise suppression?
The construction is unscreened, so additional external screening should be added where electromagnetic interference mitigation is required.
How large is the cable overall and how is it supplied?
The cable has an outside diameter of 6.6mm and is supplied as a 75m length on a reel.
Related links
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² CSA 18 AWG 100 m, Grey Nylon Sheath
- Lapp H05VV5F Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp H05VV5F Control Cable 0.5mm² 21 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Nylon Sheath
- Lapp YY Control Cable 1 mm² CSA 18 AWG 100 m, Grey Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² CSA 18 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp CY Control Cable 1 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX FD 855 P Control Cable 1 mm² CSA 18 Grey Polyurethane Sheath
