Lapp Olflex 150 Control Cable, 2 Cores, 0.5mm² 21 AWG, Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 433-294
- Mfr. Part No.:
- 0015002
- Brand:
- Lapp
Subtotal (1 reel of 75 metres)*
$246.95
(exc. GST)
$271.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 10 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $246.95 | $3.293 |
*price indicative
- RS Stock No.:
- 433-294
- Mfr. Part No.:
- 0015002
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Olflex 150 | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.9mm | |
| Voltage | 3kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60332-1-2, IEC 60228, FT1, EN 60332-1-2, EN 60228, EN 50575, EN 50565-2, EN 50565-1, EN 50525-2-51, EN 50396, EN 50395, EN 50363-4-1, EN 50363-3, EN 50334, UL 758, UL AWM Styl21098, VD0293-1, VW-1, EN 13501-6, CSA C22.2 No. 210-15, CSA AWM I A/B II A/B, CSA 22.2, UL 1581 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 21AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Olflex 150 | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.9mm | ||
Voltage 3kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60332-1-2, IEC 60228, FT1, EN 60332-1-2, EN 60228, EN 50575, EN 50565-2, EN 50565-1, EN 50525-2-51, EN 50396, EN 50395, EN 50363-4-1, EN 50363-3, EN 50334, UL 758, UL AWM Styl21098, VD0293-1, VW-1, EN 13501-6, CSA C22.2 No. 210-15, CSA AWM I A/B II A/B, CSA 22.2, UL 1581 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 21AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 0.5mm² Conductor Size, Grey Jacket - 0015002
Features and Benefits:
• Conductor made from stranded bare copper for excellent conductivity
• Flame-retardant construction meets IEC 60332-1-2 for fire safety
• Rated maximum operating temperature 90°C for high-heat environments
• Minimum operating temperature -40°C for cold-climate installation
• Unscreened design reduces weight and maintains flexibility
Applications
• Ideal for interconnecting sensors and actuators
• Used with terminal blocks and relay interfaces
• Can be used for internal machine wiring where flame retardance is required
• Suitable for installations requiring a flexible grey PVC jacket
What is the conductor cross-sectional area and its typical wire gauge?
How does the jacket material affect installation and maintenance?
Is the cable suitable for screened cable applications?
Which mechanical safety tests and ratings does it satisfy?
Related links
- Lapp H05VV5F Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 0.5mm² 21 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 470025YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp H05VV5F Control Cable 1 mm² CSA 18 AWG 75 m, Grey Nylon Sheath
- Alpha Wire 470045YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470125YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470075YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470035YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
