Phoenix Contact SAC Bus Cable, 2 Cores, 0.34mm² 22 AWG, Screened, 2 m, Red PVC Sheath
- RS Stock No.:
- 270-566
- Mfr. Part No.:
- 1419168
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-566
- Mfr. Part No.:
- 1419168
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5mm | |
| Cable Length | 2m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5mm | ||
Cable Length 2m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is expertly designed to facilitate high speed communication within automation systems. This innovative cable supports Sercos standard connectivity with a data transfer rate of 100 Mbps, ensuring rapid and reliable performance for various applications. The combination of shielded construction and robust connector design not only enhances signal integrity but also provides durable protection against environmental factors. With a cable length of 2 metres and superior flexibility for installation, it seamlessly connects devices across industrial settings.
Shielded construction significantly reduces electromagnetic interference
M12 SPEEDCON connector ensures a secure and quick connection
Constructed with durable materials for enhanced longevity
Meets stringent environmental safety standards for use in various industries
Flexible installation options accommodate both fixed and movable setups
Designed to withstand challenging conditions including oil and UV exposure
Related links
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 1 m, Purple Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Red Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.5mm² Screened Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
