Phoenix Contact SAC Bus Cable, 3 Cores, 0.5mm², 0.75 mm² 18 AWG, Screened, 2 m, Blue PVC Sheath
- RS Stock No.:
- 270-211
- Mfr. Part No.:
- 1419092
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,407.60
View bulk pricing optionsSubtotal (1 unit)*
$1,761.30
(exc. GST)
$1,937.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,761.30 | - |
| 10 + | $1,620.54 | $1,407.60 |
*price indicative
- RS Stock No.:
- 270-211
- Mfr. Part No.:
- 1419092
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 7.5mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm², 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame resistance according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 3 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 7.5mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm², 0.75mm² | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame resistance according to UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is engineered to deliver exceptional performance in PROFIBUS PA applications, specifically designed for use in circuits with high intrinsic safety protection. With a durable and shielded construction, it supports effective signal transmission over distances of up to 2 metres. Its M12 straight plug ensures a secure fit, making it ideal for demanding industrial environments.
Ideal for connection in Ex rated areas ensuring safety compliance
Robust cable structure provides excellent resistance to bending and physical stress
Environmentally friendly adhering to EU RoHS and REACH regulations
Related links
- Phoenix Contact Bus Bus Cable 0.5mm² Screened Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.75mm² 18 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Lapp YY Control Cable 0.75 mm² CSA 18 AWG 50 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath
