Phoenix Contact SAC Bus Cable, 3 Cores, 0.75mm² 18 AWG, Screened, 2 m, Blue PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-608
Mfr. Part No.:
1419082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

3

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

7.5mm

Cable Length

2m

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

EAC-RoHS ID: RU D-DE.HB35.B.00387, cULus ID: E221474

Cable CSA

0.75mm²

Hazardous Area Certification

No

Fire Behaviour

Flame resistance according to UL

American Wire Gauge

18AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is designed for robust performance in process technology applications. This high quality data cable guarantees reliable communication within PROFIBUS PA installations, ensuring a continuous flow of information at 31.25 kbps. Encased in durable PVC with a striking blue RAL 5015 finish, this shielded cable provides exceptional protection against external interference, making it ideal for environments where safety is paramount, especially in Ex areas. Its flexible design, combined with a preassembled configuration and a 2 metre length, allows for easy integration into existing systems, supporting various industrial applications.

Compatible with PROFIBUS PA systems for seamless integration

Elevated flame resistance ensures safety in critical environments

Robust PVC material withstands challenging operational conditions

Suitable for applications in circuits requiring intrinsic safety protection

Established degradation levels under extensive operational cycles

Environmentally compliant with EU RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy