Phoenix Contact SAC Bus Cable, 4 Cores, 0.34mm² 22 AWG, Screened, 2 m, Red PVC Sheath
- RS Stock No.:
- 494-609
- Mfr. Part No.:
- 1419168
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-609
- Mfr. Part No.:
- 1419168
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5mm | |
| Cable Length | 2m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, RoHS | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5mm | ||
Cable Length 2m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, RoHS | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to support the advanced Sercos CAT5 specifications at 100 Mbps. With its robust PVC/PVC construction and striking signal red RAL 3020 colour, this cable is not only visually distinctive but also mechanically resilient. The cable features straight M12 SPEEDCON and RJ45 connectors ensuring secure and efficient connections, suitable for both industrial environments and outdoor applications. With a preassembled build, installation becomes significantly simpler, reducing time and effort, while the shielding minimises electromagnetic interference for enhanced signal integrity. Its durability and exceptional performance make it an ideal choice for automation and networking applications in various industries.
Meets stringent Sercos CAT5 standards for efficient data transmission
Designed to operate effectively across a wide temperature range
Shielding enhances protection against electromagnetic interference
Distinctive signal red exterior for easy identification in installations
Straight M12 and RJ45 connectors offer flexibility in connectivity options
Lightweight design allows for easier handling and routing
Related links
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Red Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 1 m, Purple Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.5mm² Screened Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.75mm² 18 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.38mm² 26 AWG 2 m, Black Polyurethane Sheath
