Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m, Red PUR Sheath

Subtotal (1 unit)*

$183.45

(exc. GST)

$201.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.45

*price indicative

RS Stock No.:
269-028
Mfr. Part No.:
1507395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Red

Screened/Unscreened

Screened

Cable Length

10m

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

UL AWM Style 21198 (80°C/300 V), UL 1581, Section 9.3 (FT1), Section 9.1 (HFT/FT2), Section 1100 and UL 2556, Section 1060 and UL 2556, IEC 60332-1-2, Halogen-free according to IEC 60754-1

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

Self-Extinguishing, hardly inflammable, Flame resistance according to IEC

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable offers robust connectivity for PROFIBUS applications, designed to meet the demands of modern industrial environments. Its high-performance specifications, including a transmission speed of up to 12 Mbps, ensure reliable and efficient data transfer over extended distances.

Low bending radius for flexible installation options in confined spaces

Constructed with materials that support extended usage in harsh conditions

Compliance with stringent environmental regulations reinforces its sustainability credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy