Phoenix Contact SAC Bus Cable, 3 Cores, 0.5mm², 0.75 mm² 18 AWG, Screened, 2 m, Blue PVC Sheath

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,746.18

(exc. GST)

$1,920.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,746.18-
10 +$1,606.627%

*price indicative

RS Stock No.:
270-311
Mfr. Part No.:
1419082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

3

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Cable Length

2m

Outside Diameter

7.5mm

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

EAC-RoHS ID: RU D-DE.HB35.B.00387, cULus ID: E221474

Maximum Operating Temperature

105°C

Cable CSA

0.5mm², 0.75mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

Fire Behaviour

Flame resistance according to UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable specifically designed for applications in process technology. This shielded Data cable is optimised for PROFIBUS PA communication, ensuring reliable data transmission at 31.25 kbps. With its robust construction, featuring a PVC outer sheath in a vibrant blue RAL 5015, it stands out in both performance and aesthetics.

A high quality tin plated copper conductor for enhanced conductivity

Optimised pin assignment for seamless connection

Includes a comprehensive range of certifications for peace of mind

Retains performance with a robust flame resistance rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy