Phoenix Contact SAC Bus Cable, 2 Cores, 0.14mm² 26 AWG, Screened, 5 m, Blue PUR Sheath
- RS Stock No.:
- 281-885
- Mfr. Part No.:
- 1554021
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,850.29
(exc. GST)
$2,035.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,850.29 |
*price indicative
- RS Stock No.:
- 281-885
- Mfr. Part No.:
- 1554021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 5m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60811 2 1, IEC 60332 1 2, IEC 60754 1, UL AWM Style 20963 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 5m | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60811 2 1, IEC 60332 1 2, IEC 60754 1, UL AWM Style 20963 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed specifically for high performance Ethernet connectivity. Engineered to meet stringent industrial requirements, this preassembled data cable combines exceptional flexibility and durability. With its robust PUR outer sheath in a striking water blue, it not only enhances visual identification but also ensures resilience against harsh environmental conditions. Built with an 8 position structure and M12 connectors, it facilitates seamless integration into a variety of automation systems, delivering reliable data transmission at speeds up to 1 Gbps.
Designed with a shielded structure to minimize interference
Preassembled to reduce installation time and complexity
Constructed from halogen free materials for enhanced safety
Withstands extreme temperatures making it suitable for diverse environments
Offers excellent mechanical properties for reliable long term usage
Robust flammability rating to meet safety regulations
Related links
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 2 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 500 mm, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 10 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
