Eaton 4A, 6.3 A PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

$300.80

(exc. GST)

$330.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.80

*price indicative

RS Stock No.:
818-182
Distrelec Article No.:
136-22-480
Mfr. Part No.:
072738 PKZM0-6,3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A, 6.3A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKZM 0

Sensing Type

Current Transformer

Overall Length

93mm

Overall Width

45mm

IP Rating

IP00, IP20

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1, RoHS, VDE 0660 Part 102

Number of Poles

3

COO (Country of Origin):
DE

Eaton Motor Protection Circuit Breaker, 690V, 6.3A - PKZM 0 Series - PKZM0-6.3


Need a reliable solution to protect your motors from electrical faults? This robust motor-protection circuit breaker (MPCB) from Eaton will terminate power supplies in the event of voltage overloads, short circuits or relay shutdowns. As an intermediary between electrical circuits and applications, it prevents damage to devices and equipment. It's suitable for motors in fans, pumps and compressors. Use this unit to reduce the downtime of instruments and prevent interruptions to workflows. By reducing the chance of electrical fire, it also contributes to workplace safety.

Features & Benefits


• Short circuit breaking capacity ensures the unit trips the power before damage is caused to equipment

• Accessories like auxiliary contacts and shunt trips can be fitted without using additional tools

• IP20 (ingress protection) rating indicates this MPCB is touch-proof and protected from items over 12mm

How do MPCBs work?


Excess current causes a bimetallic strip in the MPCB to trip. This releases a switch, which moves the electrical contact points apart to confine the arc. The arc is divided and cooled by an insulated metal strip. The contacts close again once the fault has been fixed.

Eaton Motor Protection Circuit Breaker - PKZM0 Series


Eaton's reliable and robust motor protection circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 motor protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

The PKZM0 motor protection circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.

Features & Benefits


• Manually-actuated motor protective circuit breaker

• Rotating handle with clear switch position (ON and OFF)

• DIN-rail mounting

• Forms part of the xStart family of control gear products

• Rated operating voltage 690Vac

• Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113

How do I select the right Motor Protection Circuit Breaker?


MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.;To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy