Schneider Electric LP1K Contactor, 230V dc Coil, 3-Pole, 6 A, 3 kW 230V dc, 3 NO, 690V ac
- RS Stock No.:
- 845-4506
- Mfr. Part No.:
- LP1K0610MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$114.30
(exc. GST)
$125.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $114.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-4506
- Mfr. Part No.:
- LP1K0610MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | LP1K | |
| Power Rating | 3kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 230V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Depth | 57mm | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series LP1K | ||
Power Rating 3kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 230V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Depth 57mm | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 8454442
- Mfr. Part No. LP1K06013MD3
- RS Stock No. 8454470
- Mfr. Part No. LP1K0601MD
- RS Stock No. 8452910
- Mfr. Part No. LP1K0901MD
- RS Stock No. 8452998
- Mfr. Part No. LP1K12015MD
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 230V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 1.5 kW 230V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V 690V ac
- Schneider Electric LP1K Contactor 3-Pole 5.5 kW 230V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 690V ac












