RS Better World

Schneider Electric LP1K Contactor, 230V dc Coil, 3-Pole, 20 A, 4 kW 230V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$115.17

(exc. GST)

$126.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-2910
Mfr. Part No.:
LP1K0901MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Series

LP1K

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Cable

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V dc

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, EAC, IEC, RoHS, UL, CCC

Depth

57mm

Width

45mm

Length

58mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP1K0901MD is a LP1K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 9 A

Control circuit voltage 220 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy