Schneider Electric LP1K Contactor, 24V dc Coil, 3-Pole, 6 A, 3 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 845-4430
- Mfr. Part No.:
- LP1K06013BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$140.62
(exc. GST)
$154.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $140.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-4430
- Mfr. Part No.:
- LP1K06013BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Power Rating | 3kW | |
| Series | LP1K | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Depth | 57mm | |
| Length | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Power Rating 3kW | ||
Series LP1K | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Depth 57mm | ||
Length 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys K LP1K Contactors.
Contactor Features.
Control Relay Features.
Applications.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
LP1K06013BD TeSys K LP1K Contactor.
Approvals
Standards
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 600V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 24V dc 600V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V dc 690V ac
