Schneider Electric TeSyS CA Contactor, 230V Coil, 3-Pole, 10 A, 1.3 W 230V, 3 NO/1 NC
- RS Stock No.:
- 220-1214
- Mfr. Part No.:
- CA2KN31P72
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$122.00
(exc. GST)
$134.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $122.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1214
- Mfr. Part No.:
- CA2KN31P72
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Current | 10A | |
| Power Rating | 1.3W | |
| Series | TeSyS CA | |
| Mount Type | Plate, Rail Mount | |
| Function | Control Circuit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947 | |
| Width | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Current 10A | ||
Power Rating 1.3W | ||
Series TeSyS CA | ||
Mount Type Plate, Rail Mount | ||
Function Control Circuit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals IEC 60947 | ||
Width 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric TesSys CA2K Series Contactor, 230V Coil Voltage, 10A Operational Current - CA2KN31P72
Features & Benefits
• 230V control Coil ensures compatibility with standard AC supplies
• 10A conventional thermal current supports moderate control loads
• 110A making capacity manages high inrush from inductive loads
• Screw clamp terminals simplify wiring and secure conductor connection
• 1.3W heat dissipation reduces panel thermal loading
Applications
• Ideal for interlock and sequencing functions in automation racks
• used with contactor assemblies in building services control panels
• Can be used for switching solenoids and small actuators in machinery
How is the device mounted in switchgear?
What conductor sizes can be terminated on the terminals?
How quickly does the relay respond on energisation?
What mechanical endurance can be expected under frequent operation?
Are there specific protection or power limits for associated fusing?
Related links
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 150 VA 230V 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSys K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
- Schneider Electric TeSyS GC Contactor 2-Pole 1.3 W 220V 250V ac
