RS Better World

Schneider Electric LP1K Contactor, 230V dc Coil, 3-Pole, 6 A, 3 kW 230V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$107.56

(exc. GST)

$118.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-4470
Mfr. Part No.:
LP1K0601MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

3kW

Series

LP1K

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Cable

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Control Circuit Voltage Uc

230V dc

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP1K0601MD is a LP1K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 6 A

Control circuit voltage 220 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy