RS Better World

Schneider Electric LP1K Contactor, 230V dc Coil, 3-Pole, 6 A, 3 kW 230V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$145.27

(exc. GST)

$159.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-4442
Mfr. Part No.:
LP1K06013MD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

3kW

Series

LP1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Cable

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V dc

Minimum Operating Temperature

-50°C

Operational Current Ie

6A

Maximum Operating Temperature

80°C

Depth

57mm

Length

62mm

Width

65mm

Standards/Approvals

CSA, EAC, IEC, RoHS, UL, CCC

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP1K06013MD3 is a LP1K series 4 pole Tesys K contactor used for motor control.

Poles description 4P

Pole contact composition 2NO+2NC

Rated operational current 125 A

Control circuit voltage 220 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy