Schneider Electric LC2D Contactor, 230V ac Coil, 3-Pole, 115 A, 80 kW 230V ac, 3 NO, 300V

Subtotal (1 unit)*

$3,131.18

(exc. GST)

$3,444.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,131.18

*price indicative

RS Stock No.:
844-9949
Mfr. Part No.:
LC2D115P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V

Contact Current

115A

Series

LC2D

Power Rating

80kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cable

Control Circuit Voltage Uc

230V ac

Contactor Application

Resistive Load, Motor Control

Operational Current Ie

115A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

148mm

Standards/Approvals

UL, CCC, CSA, EAC, IEC, RoHS

Length

158mm

Width

266mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2D115P7 is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3no

Rated operational current 115 A

Control circuit voltage 230 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy