Schneider Electric LC2D Contactor, 48V ac Coil, 4-Pole, 40 A, 3.2 W 48V ac, 3 NO, 300V
- RS Stock No.:
- 845-2777
- Mfr. Part No.:
- LC2DT40E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$951.44
(exc. GST)
$1,046.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $951.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-2777
- Mfr. Part No.:
- LC2DT40E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 300V | |
| Contact Current | 40A | |
| Series | LC2D | |
| Power Rating | 3.2W | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 98mm | |
| Length | 91mm | |
| Width | 90mm | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 300V | ||
Contact Current 40A | ||
Series LC2D | ||
Power Rating 3.2W | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cable | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 48V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 98mm | ||
Length 91mm | ||
Width 90mm | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 48V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
