Schneider Electric LC2D Reversing Contactor, 400V Coil, 3-Pole, 9 A, 4 kW 400V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0956
- Mfr. Part No.:
- LC2D09V7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$242.47
(exc. GST)
$266.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 25 November 2026
- Plus 4 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $242.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0956
- Mfr. Part No.:
- LC2D09V7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC2D | |
| Mount Type | Plate | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 90mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-5-1, UL 508, IEC 60947-4-1 | |
| Depth | 86mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC2D | ||
Mount Type Plate | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 90mm | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-5-1, UL 508, IEC 60947-4-1 | ||
Depth 86mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D Series Reversing Contactor, 400V Coil Voltage, 3 Poles - LC2D09V7
Features & Benefits
Applications
Can it handle high-temperature conditions?
Will it provide performance in automation?
Is it suitable for multiple cable sizes?
- RS Stock No. 2570948
- Mfr. Part No. LC2D09B7V
- RS Stock No. 2570946
- Mfr. Part No. LC2D093BL
- RS Stock No. 2570950
- Mfr. Part No. LC2D09G7
- RS Stock No. 2570951
- Mfr. Part No. LC2D09G7V
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 7.5 kW 130V 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 250V 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 3 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 7.5 kW 690V












