RS Better World

Schneider Electric LC2D Contactor, 110V ac Coil, 4-Pole, 40 A, 3.2 W 110V ac, 3 NO, 300V

Subtotal (1 unit)*

$951.44

(exc. GST)

$1,046.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$951.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-2780
Mfr. Part No.:
LC2DT40F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

300V

Contact Current

40A

Power Rating

3.2W

Series

LC2D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cable

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

40A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

91mm

Depth

98mm

Standards/Approvals

IEC, UL, CCC, CSA, EAC, RoHS

Width

90mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2DT40F7 is a LC2D series 4 pole TeSys IEC Deca changeover contactor used for resistive load.

Poles description 4P

Pole contact composition 4 no

Rated operational current 40 A

Control circuit voltage 110 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy