Schneider Electric LC2D Contactor, 230V ac Coil, 4-Pole, 32 A, 15 kW 230V ac, 3 NO, 300V
- RS Stock No.:
- 845-2759
- Mfr. Part No.:
- LC2DT32U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$520.60
(exc. GST)
$572.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $520.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-2759
- Mfr. Part No.:
- LC2DT32U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 300V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | LC2D | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cable | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Depth | 98mm | |
| Width | 90mm | |
| Length | 91mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 300V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series LC2D | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cable | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Depth 98mm | ||
Width 90mm | ||
Length 91mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 2109912
- Mfr. Part No. LC1F2254P7
- RS Stock No. 8449920
- Mfr. Part No. LC2D115004P7
- RS Stock No. 6090497
- Mfr. Part No. LC2D32P7
- RS Stock No. 8452614
- Mfr. Part No. LC2D80004P5
Related links
- Schneider Electric LC2D Reversing Contactor 3-Pole 30 kW 250V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 230V ac 300V
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 110V dc 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 55 kW 24V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 4-Pole 15 kW 230V 690V











