Finder 22 Contactor, 12V ac/dc Coil, 4-Pole, 63 A
- RS Stock No.:
- 800-2883
- Mfr. Part No.:
- 22.64.0.012.4710
- Brand:
- Finder
Subtotal (1 unit)*
$269.06
(exc. GST)
$295.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.06 |
*price indicative
- RS Stock No.:
- 800-2883
- Mfr. Part No.:
- 22.64.0.012.4710
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 63.1mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Width | 64mm | |
| Length | 53.5mm | |
| Pole and Throw Configuration | 3PDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 63.1mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Width 64mm | ||
Length 53.5mm | ||
Pole and Throw Configuration 3PDT | ||
- COO (Country of Origin):
- IT
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)
Related links
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 2 NO, 250V
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 2-Pole 2.2 W 12V ac/dc 440V
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 4-Pole, 63 A
