Finder 22 Contactor, 12V ac/dc Coil, 4-Pole, 40 A
- RS Stock No.:
- 800-2837
- Distrelec Article No.:
- 301-62-821
- Mfr. Part No.:
- 22.44.0.012.4310
- Brand:
- Finder
Subtotal (1 unit)*
$245.40
(exc. GST)
$269.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.40 |
*price indicative
- RS Stock No.:
- 800-2837
- Distrelec Article No.:
- 301-62-821
- Mfr. Part No.:
- 22.44.0.012.4310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac/dc | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 64mm | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 53.5mm | |
| Depth | 63.1mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 12V ac/dc | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 64mm | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 53.5mm | ||
Depth 63.1mm | ||
- COO (Country of Origin):
- SI
Finder Series 22 Contactor, 12V Coil Voltage, 40A Contact Current Rating - 22.44.0.012.4310
This is a high-performance contactor designed for industrial applications. Featuring a robust configuration, it includes a 4-pole arrangement with a 40A current rating. The contactor operates efficiently across a coil voltage range of 12V AC/DC, making it suitable for various automation needs. Designed for mounting on DIN rails, it ensures easy installation and reliable operation.
Features & Benefits
• Utilises a silent AC/DC coil for enhanced performance
• Features reinforced insulation between coil and contacts
• Screw terminals ensure secure and stable connections
• Capable of operating in temperatures ranging from -25°C to +70°C
• Compliant with relevant safety standards for industrial use
• Double break mechanism enhances reliability under load
Applications
• Suitable for controlling streetlights and car park lighting
• Used in hotel room energy management systems
• Ideal for lighting control in bathrooms and offices
• in garden and night lighting systems
• Used for pump control in various industrial settings
What is the maximum load voltage capacity for this contactor?
The load voltage capacity of this contactor is rated at 400V and 480V AC, making it suitable for high voltage applications.
How does the coil voltage flexibility contribute to its usability?
With a coil voltage range of 12V AC/DC, it can adapt to different electrical setups, enhancing its versatility in various installations.
What thermal performance ratings can be expected from this contactor?
It operates effectively within an ambient temperature range of -25°C to +70°C, ensuring reliability even in extreme conditions.
How is installation impacted by its design?
The design allows for DIN rail mounting, which simplifies the installation process, facilitating quick and secure setup in electrical panels.
What specific materials are used in the contact structure?
The contacts feature AgNi or AgSnO2 material, specifically selected for their excellent electrical properties and suitability for different load types.
Related links
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 2 NO, 250V
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 2-Pole 2.2 W 12V ac/dc 440V
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 4-Pole 5 W, 4 NO
