Finder 22 Contactor, 12V ac/dc Coil, 2-Pole, 25 A, 6250 kVA, 2 NO, 250V
- RS Stock No.:
- 494-861
- Distrelec Article No.:
- 136-70-323
- Mfr. Part No.:
- 22.32.0.012.4340
- Brand:
- Finder
Subtotal (1 unit)*
$97.73
(exc. GST)
$107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.73 |
*price indicative
- RS Stock No.:
- 494-861
- Distrelec Article No.:
- 136-70-323
- Mfr. Part No.:
- 22.32.0.012.4340
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 25A | |
| Power Rating | 6250kVA | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Railway | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 12V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 25A | ||
Power Rating 6250kVA | ||
Series 22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Railway | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Finder modular contactor is a 2-pole device designed for efficient and reliable operation. It is 17.5 mm wide and features NO contact gaps of ≥ 3 mm with a double break. The contactor is built for continuous duty for both the coil and contacts, and includes an AC/DC silent coil with varistor protection. It provides protective separation with reinforced insulation between the coil and contacts. Standard features include mechanical and LED indicators, with an available Auto-On-Off selector version.
AgSnO2 contacts
Specifically intended for lamp loads
Suitable for high inrush current loads
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
- RS Stock No. 2510367
- Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Each
$234.81
- RS Stock No. 2531971
- Mfr. Part No. 1SBL277001R1411
Each
$520.46
- RS Stock No. 2509419
- Mfr. Part No. 104444 DILMF25-10(RAC120)
Each
$578.53
Related links
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 2-Pole 2.2 W 12V ac/dc 440V
- Finder 22 Contactor 2-Pole 1.25 W 12V ac 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2.2 W 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 2 NO, 250V
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole, 40 A












