Finder 22 Contactor, 125V ac Coil, 4-Pole, 40 A

Subtotal (1 unit)*

$126.48

(exc. GST)

$139.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.48

*price indicative

RS Stock No.:
800-2859
Mfr. Part No.:
22.44.0.120.4310
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

125V ac

Product Type

Contactor

Number of Poles

4

Contact Current

40A

Series

22

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Depth

63.1mm

Standards/Approvals

RoHS, EAC, CE

Width

64mm

Length

53.5mm

COO (Country of Origin):
IT

22.44 & 22.64 Series - Modular contactors


Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A

Continuously duty for the coil and contacts

AC/DC silent coil with varistor protection

Protective separation (reinforced insulation) between coil and contacts

Compliant with EN 61095:2009 and with EN 60947-4-1:2009

35 mm rail mount

Screw terminal

Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy