ABB AF26Z Contactor, 230V ac Coil, 4-Pole, 45 A, 11 kW 250V, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$306.10

(exc. GST)

$336.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.10

*price indicative

RS Stock No.:
764-8946
Mfr. Part No.:
1SBL236501R2300 AF26Z-22-00-23
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Power Rating

11kW

Series

AF26Z

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Length

86mm

Standards/Approvals

UL, CSA

Width

45mm

Depth

101mm

Pole and Throw Configuration

4P

ABB Series AF Contactor, 230V AC Coil Voltage, 45A Current Rating - 1SBL236501R2300 AF26Z-22-00-23


This contactor is a robust electrical control unit designed for controlling motors and switching power circuits. It features a 4 pole configuration, making it Ideal for applications requiring high precision and reliability. The device operates at a Coil voltage of 230V AC and is rated for a maximum contact voltage of 690V AC. With dimensions of 101mm x 45mm x 101mm, this Compact DIN rail mounted contactor is built to withstand temperatures from -40°C to +70°C, ensuring reliable performance across a range of industrial environments.

Features & Benefits


• Offers a wide control voltage range of 100 to 250V
• Rated for a high contact current of up to 45A
• Designed to switch loads of up to 11kW at 400V AC
• Built in surge protection enhances operational reliability
• Screw Terminal connections allow for secure wiring
• Compatible with auxiliary contact blocks for flexibility

Applications


• Suitable for motor control in industrial machinery
• Utilised for power distribution in automation systems
• Ideal for use in HVAC systems for precise control
• Commonly deployed in pump control panels and circuits
• Effective in electrical control within buildings

How does the control voltage range benefit operational efficiency?


The wide control voltage range allows the contactor to manage fluctuations efficiently, reducing energy consumption and ensuring stable operations in varying network conditions.

What is the significance of the 4 pole configuration in this device?


The 4 pole configuration provides both normally open and normally closed contacts, facilitating complex control schemes and increasing versatility in various applications.

Can this product handle various load types effectively?


Yes, it is rated for both AC-1 and AC-3 load types, ensuring it can handle a variety of electrical loads with precision and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy