ABB AF26Z Contactor, 230V ac Coil, 4-Pole, 45 A, 11 kW 250V, 4 NO, 690V ac

Subtotal (1 unit)*

$273.91

(exc. GST)

$301.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.91

*price indicative

RS Stock No.:
764-8898
Mfr. Part No.:
1SBL236201R2300 AF26Z-40-00-23
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Series

AF26Z

Power Rating

11kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

250V

Contactor Application

Motor Control

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Length

86mm

Depth

101mm

Width

45mm

Standards/Approvals

CSA, UL

Pole and Throw Configuration

4P

ABB Series AF Contactor, 230V Coil Voltage, 4 Poles - 1SBL236201R2300 AF26Z-40-00-23


This contactor is a robust electrical control device designed for reliable performance in automation systems. With a Compact DIN rail mount design and dimensions of 101mm x 45mm x 101mm, it features a 4-pole configuration capable of handling high current. Operating at a Coil voltage of 230V AC, this unit is suitable for managing motors up to 11 kW while ensuring safe operation with a contact voltage rating of 690V.

Features & Benefits


• Powers motors and switches high current circuits effectively
• Offers a Coil voltage range of 100 to 250V for versatile use
• Built in surge protection enhances operational reliability
• Screw Terminal connections simplify installation and maintenance
• Block type design allows for easy expansion with additional accessories

Applications


• Utilised in control panels for motor control circuits
• Implemented in industrial automation for machine operations
• Used for switching power circuits in heavy machinery
• Ideal for requiring a high current switching capability

What operational ratings contribute to efficient motor control with this device?


The device operates effectively under a contact current rating of 45A, allowing it to manage motors and heavy machinery without overheating, meeting IEC and UL safety standards.

How do the temperature ratings affect the performance of this device?


Operating within temperatures ranging from -40°C to +70°C, it ensures functionality in various environments, making it dependable in both extreme cold and high-heat conditions.

What installation options are available for this contactor?


It features a DIN rail mounting style, allowing straightforward installation while accommodating common electrical setups in control panels.

  • RS Stock No. 7648870
  • Mfr. Part No. 1SBL237201R1300 AF26-40-00-13
Each
$363.01
  • RS Stock No. 7648946
  • Mfr. Part No. 1SBL236501R2300 AF26Z-22-00-23
Each
$306.10
  • RS Stock No. 7648895
  • Mfr. Part No. 1SBL236201R2200 AF26Z-40-00-22
Each
$315.81
  • RS Stock No. 7648927
  • Mfr. Part No. 1SBL237501R1300 AF26-22-00-13
Each
$336.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy