ABB AF26Z Contactor, 110V ac/dc Coil, 4-Pole, 45 A, 11 kW 250V, 4 NO, 690V ac
- RS Stock No.:
- 764-8895
- Mfr. Part No.:
- 1SBL236201R2200 AF26Z-40-00-22
- Brand:
- ABB
Subtotal (1 unit)*
$315.81
(exc. GST)
$347.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.81 |
*price indicative
- RS Stock No.:
- 764-8895
- Mfr. Part No.:
- 1SBL236201R2200 AF26Z-40-00-22
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Series | AF26Z | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 45A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 101mm | |
| Standards/Approvals | CSA, UL | |
| Length | 86mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Series AF26Z | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 45A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 101mm | ||
Standards/Approvals CSA, UL | ||
Length 86mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 110V Coil Voltage, 45A Current Rating - 1SBL236201R2200 AF26Z-40-00-22
This contactor is designed for efficient motor control and power circuit switching, featuring a 4-pole configuration. With dimensions of 101mm in length, 45mm in width, and a depth of 101mm, it supports Coil voltages of 110V AC/DC. This industrial control unit is suitable for various applications requiring reliable performance in challenging environments.
Features & Benefits
• Compact design enables easy installation on DIN rails
• Wide control voltage range from 48 to 130V improves flexibility
• Capable of handling 45A current for robust operation
• Rated for 690V ensuring compatibility with high voltage systems
• Built in surge protection enhances reliability in unstable networks
• Screw Terminal configuration simplifies wiring connections
• Wide control voltage range from 48 to 130V improves flexibility
• Capable of handling 45A current for robust operation
• Rated for 690V ensuring compatibility with high voltage systems
• Built in surge protection enhances reliability in unstable networks
• Screw Terminal configuration simplifies wiring connections
Applications
• Used for motor control in industrial machinery
• Employed in automation systems to manage electrical loads
• Ideal for requiring reliable switching in variable voltage environments
• Utilised in power distribution systems for efficient circuit management
• Employed in automation systems to manage electrical loads
• Ideal for requiring reliable switching in variable voltage environments
• Utilised in power distribution systems for efficient circuit management
What makes this unit efficient for varied control voltages?
It features AF technology, allowing it to operate within a wide control voltage range, managing fluctuations effectively and reducing energy consumption in panels.
What are the benefits of using a screw Terminal configuration?
What are the benefits of using a screw Terminal configuration?
How does this device perform in extreme temperatures?
It operates efficiently in ambient temperatures ranging from -40°C to +70°C, ensuring reliability in a variety of environmental conditions.
- RS Stock No. 7648876
- Mfr. Part No. 1SBL237201R1200 AF26-40-00-12
Each
$329.77
- RS Stock No. 7648892
- Mfr. Part No. 1SBL297201R1200 AF38-40-00-12
Each
$306.41
- RS Stock No. 7648937
- Mfr. Part No. AF26Z-22-00-22
Each
$266.57
- RS Stock No. 7648898
- Mfr. Part No. 1SBL236201R2300 AF26Z-40-00-23
Each
$273.91
Related links
- ABB AF26Z Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF26Z Contactor 3-Pole 11 kW 60V 690V ac









