Siemens 3RT1 Contactor, 24V dc Coil, 3-Pole, 275 A 26V, 2 NO/2 NC, 690V
- RS Stock No.:
- 210-4428
- Mfr. Part No.:
- 3RT1456-6AB36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,834.29
(exc. GST)
$2,017.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,834.29 |
*price indicative
- RS Stock No.:
- 210-4428
- Mfr. Part No.:
- 3RT1456-6AB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 275A | |
| Series | 3RT1 | |
| Function | Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 26V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 97A | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | UL, CSA, CCC, EAC | |
| Depth | 170mm | |
| Length | 172mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 275A | ||
Series 3RT1 | ||
Function Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 26V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 97A | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals UL, CSA, CCC, EAC | ||
Depth 170mm | ||
Length 172mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3RT1 contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). The 3RT1 contactor are climate-resistant and approved for worldwide use (e.g. IEC and UL/CSA).
They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
The contactor are available in various sizes and in a wide performance range
Pre-installed auxiliary switches reduce the complexity of your design
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 26V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 26V 1kV
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 75 kW 24V ac/dc 400V ac
- Siemens 3RT14 Contactor 26 V ac/dc Coil 275 A 26V ac/dc 690V
- Siemens 3RT1 Contactor 26 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 300 A 26 V 1kV
