Siemens 3RT1 Contactor, 400V ac Coil, 3-Pole, 150 A, 75 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-5562
- Mfr. Part No.:
- 3RT1055-6LA06
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,901.85
(exc. GST)
$2,092.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $1,901.85 |
| 3 - 4 | $1,825.75 |
| 5 + | $1,749.65 |
*price indicative
- RS Stock No.:
- 751-5562
- Mfr. Part No.:
- 3RT1055-6LA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RT1 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 120mm | |
| Depth | 169mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UL | |
| Width | 170mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RT1 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Length 120mm | ||
Depth 169mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UL | ||
Width 170mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT1 Series Contactor, 150A Operational Current, 400V Control Circuit Voltage Uc - 3RT1055-6LA06
This contactor is a three-pole industrial switching device designed to control and protect AC motors and heavy loads in automated systems. It is intended for DIN-rail or screw-fixing installations and incorporates instantaneous auxiliary contacts to support control and signalling circuits in electrical distribution and motor starter assemblies.
Features & Benefits
• Rated operational current 150A for heavy-duty switching
• Power handling 75kW at 400V for motor load capacity
• Three main poles with three normally open contacts for load separation
• Auxiliary configuration 2NO/2NC to expand control functions
• Screw terminals for auxiliary and control ease of wiring
• Suitable for protective separation of Coil and main contacts up to 690V
• Power handling 75kW at 400V for motor load capacity
• Three main poles with three normally open contacts for load separation
• Auxiliary configuration 2NO/2NC to expand control functions
• Screw terminals for auxiliary and control ease of wiring
• Suitable for protective separation of Coil and main contacts up to 690V
Applications
• Suitable for 3-phase motor starters in industrial plants
• Ideal for switching heavy-duty AC-3 motor loads at 400V
• used with control panels requiring auxiliary signalling contacts
• can be used in automation racks with DIN-rail mounting
• Suitable for retrofit installations using connection bars
• Ideal for switching heavy-duty AC-3 motor loads at 400V
• used with control panels requiring auxiliary signalling contacts
• can be used in automation racks with DIN-rail mounting
• Suitable for retrofit installations using connection bars
What types of connection methods does it provide for the main circuit?
The main circuit uses a connection bar arrangement designed for large cross-sections and high current-carrying capacity.
What ambient conditions can it operate under?
It functions between -25°C and +60°C and is rated for installation altitudes up to 2000 m with relative humidity up to 95% at 55°C.
How does it perform under frequent switching demands?
Mechanical endurance is specified at around 10,000,000 operating cycles, and no-load switching frequency is up to 2000 operations per hour.
What short-time withstand capability is available for cold starts?
Short-time current capacity includes limits such as 2727A for 1 s and 703A for 60 s at 40°C cold operating state.
What protective spacing or mounting clearance is required when installed side-by-side?
Side-by-side mounting requires 0mm lateral clearance with forward spacing of 20mm and vertical spacing of 10 mm.
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 200 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 250 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 160 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 132 kW 400V ac 400V ac
- Siemens 3RT1 Contactor 3-Pole 75 kW 24V ac/dc 400V ac
- Siemens 3RT1 Contactor 3-Pole 90 kW 110V ac 400V ac
- Siemens Contactor 3-Pole 55 kW 400V ac 400V ac
