RS Better World

Siemens 3RT1 Contactor, 23V, 26 V Coil, 3-Pole, 300 A, 160 kW 23V, 26 V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,695.01

(exc. GST)

$4,064.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,695.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-855
Mfr. Part No.:
3RT1066-6AB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

23V, 26V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

23V, 26V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

160A

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

CCC, CE, EAC, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, UKCA, UL

Depth

202mm

Length

210mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens advanced power contactor is engineered for efficient and reliable performance in industrial applications. Utilising a robust design, it supports high operational currents and offers a variety of features tailored for optimal functionality.

Enhanced short-circuit protection for improved safety

Versatile operating frequencies accommodate various uses

Compact dimensions facilitate easy installation in tight spaces

User-friendly screw-type terminals simplify connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy