Schneider Electric, TeSyS LR Overload Relay NO/NC, Trip Dial: 5 → 25 A, 25A, 5 A Contact Rating, 0.055 kW, 24V dc 3
- RS Stock No.:
- 220-1326
- Mfr. Part No.:
- LR97D25M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$364.46
(exc. GST)
$400.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.46 |
*price indicative
- RS Stock No.:
- 220-1326
- Mfr. Part No.:
- LR97D25M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| Relay Contact Current | 25A, 5A | |
| Series | TeSyS LR | |
| Mount Type | Direct | |
| Power Rating | 0.055kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 5 → 25 A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 67.5mm | |
| Standards/Approvals | UL, IEC 60947, IEC 60255-6, GOST, CSA | |
| Depth | 67.5mm | |
| Supply Voltage | 240V ac | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
Relay Contact Current 25A, 5A | ||
Series TeSyS LR | ||
Mount Type Direct | ||
Power Rating 0.055kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw Clamp | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 5 → 25 A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 67.5mm | ||
Standards/Approvals UL, IEC 60947, IEC 60255-6, GOST, CSA | ||
Depth 67.5mm | ||
Supply Voltage 240V ac | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys LR97D electronic overcurrent relay, 25A/690V, to be supplied with 200-240V AC, for protection of motors with a rated current 5-21A. It provides 3 dials to adjust the protection, LOAD (5-25A) for the overcurrent level, O-TIME (0.3-10sec) for the acceptable duration of the overcurrent, D-TIME (0.5-30sec) for the starting duration.
Settings can be locked by sealing the transparent cover
Multi-standards certified (IEC, UL, CSA, CCC, EAC), compliant RoHs/Reach
- RS Stock No. 2201325
- Mfr. Part No. LR97D25B
Each
$230.96
RS Better World
- RS Stock No. 0211996
- Mfr. Part No. LRD3322
Each
$231.52
- RS Stock No. 2201323
- Mfr. Part No. LR3D216
Each
$172.31
- RS Stock No. 6658122
- Mfr. Part No. LRD350L
Each
$315.64
Related links
- Schneider Electric 25A 0.06 kW, 24V dc 3
- Schneider Electric 25A 40A Contact Rating, 22 kW 3
- Schneider Electric 0.16A 250mA Contact Rating, 0.06 kW 3
- Schneider Electric 0.1A 160mA Contact Rating, 0.06 kW 3
- Schneider Electric 30A 18.5 kW 3
- Schneider Electric 12A 7.5 kW 3
- Schneider Electric 1.6A 2.5A Contact Rating, 0.75 kW 3
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3












