ABB AF16Z Contactor, 12V dc, 20 V dc Coil, 3-Pole, 10.5 A, 7.5 kW 20V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$255.00

(exc. GST)

$280.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.00

*price indicative

RS Stock No.:
711-6275
Mfr. Part No.:
1SBL176001R2001 AF16Z-30-01-20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V dc, 20V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

10.5A

Power Rating

7.5kW

Series

AF16Z

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

20V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Depth

77mm

Width

45mm

Standards/Approvals

IEC 60947-4-1

Length

80mm

Pole and Throw Configuration

3P

ABB Series AF Contactor, 12-20V DC Coil Voltage, 690V AC Contact Voltage Rating - 1SBL176001R2001 AF16Z-30-01-20


This contactor is designed specifically for industrial control applications, featuring a Compact design suitable for DIN rail mounting. The product supports a Coil voltage range of 12 to 20 V DC and offers robust performance in controlling motors of up to 7.5 kW at 400 V AC. The dimensions are 77 mm x 45 mm x 77 mm, making it an efficient space-saving solution for various installations.

Features & Benefits


• Dual voltage capability ensures versatility in different applications
• Compact 3 pole contactor design saves valuable panel space
• Built in auxiliary contact provides additional control functionality
• Enhanced surge protection reduces energy consumption in panels
• Integrated screw terminals facilitate easy and secure connections

Applications


• Ideal for controlling three-phase motors in manufacturing
• Utilised in HVAC systems for efficient power management
• Suitable for use in packaging machinery
• Employed in conveyor systems for reliable motor control

What are the operational capabilities of this unit concerning temperature extremes?


It operates effectively within a temperature range of -40 °C to +70 °C, making it suitable for diverse environmental conditions in industrial settings.

How does this unit manage variations in control voltage?


The Advanced AF technology allows the contactor to handle a wide range of control voltage variations, promoting stability and efficiency in power control.

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy