ABB AF16Z Contactor, 60V dc Coil, 4-Pole, 30 A, 7.5 kW 60V dc, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$317.60

(exc. GST)

$349.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.60

*price indicative

RS Stock No.:
711-6225
Mfr. Part No.:
1SBL176501R2100 AF16Z-22-00-21
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

30A

Series

AF16Z

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V dc

Maximum Operating Temperature

70°C

Depth

77mm

Width

45mm

Standards/Approvals

IEC 60947-4-1

Length

80mm

Pole and Throw Configuration

4P

COO (Country of Origin):
FR

ABB Series AF Contactor, 60V Coil Voltage, 30A Current Rating - 1SBL176501R2100 AF16Z-22-00-21


This contactor is designed for industrial applications, featuring a robust construction to handle diverse operational demands. With dimensions of 77mm in length, 45mm in width, and a depth of 77mm, this four-pole device operates effectively within voltage limits up to 690V AC. It also supports a 60V DC Coil voltage, making it a versatile choice for various control unit needs.

Features & Benefits


• Wide control voltage range ensures flexibility in applications
• Built in surge protection enhances operational reliability
• Compact Block design facilitates easy installation and maintenance
• Screw terminals provide secure and straightforward connections
• Supports maximum switching frequency for dynamic environments

Applications


• Utilised for motor control in industrial automation systems
• Active in power circuit switching for machinery operations
• Suitable for integration in control panels and systems
• Employed in environments with fluctuating voltage requirements
• Ideal for requiring DIN rail mounting solutions

What is the significance of the four-pole configuration in this device?


The four-pole configuration allows for versatile switching capabilities, enabling the control of three-phase motors and including an additional pole for auxiliary circuits, enhancing functionality in various applications.

How does the built-in surge protection benefit system stability?


Surge protection prevents voltage spikes that could damage connected equipment, contributing to a more stable operational environment and extending the lifespan of both the contactor and associated devices.

What considerations should be taken into account for ambient temperature during operation?


It is Crucial to maintain the operating temperature within -40°C to +70°C as exceeding these limits can reduce performance and may lead to equipment failure in harsh conditions.

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy