ABB AF16Z Contactor, 60V dc Coil, 3-Pole, 10.5 A, 7.5 kW 60V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6070
- Mfr. Part No.:
- 1SBL176001R2110 AF16Z-30-10-21
- Brand:
- ABB
Subtotal (1 unit)*
$270.71
(exc. GST)
$297.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.71 |
*price indicative
- RS Stock No.:
- 711-6070
- Mfr. Part No.:
- 1SBL176001R2110 AF16Z-30-10-21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Power Rating | 7.5kW | |
| Series | AF16Z | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 5kA | |
| Control Circuit Voltage Uc | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | UL/CSA, NEMA, IEC | |
| Length | 80mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Power Rating 7.5kW | ||
Series AF16Z | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 5kA | ||
Control Circuit Voltage Uc 60V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals UL/CSA, NEMA, IEC | ||
Length 80mm | ||
Pole and Throw Configuration 3 | ||
ABB Contactor, M4 Screw Mounting, 1 Auxiliary Contact - AF Series - 1SBL176001R2110
Switch industrial automation devices on and off efficiently with this contactor from ABB. It handles demanding start-up loads up to 7.5kW, so it's ideal for motor control processes that involve significant electrical arcs. This unit's 690V AC voltage rating means it's at home in high-voltage setups. Three poles mean you can connect multiple circuits at a time, making this a suitable option for powering complex three-phase systems. Installation's a breeze, thanks to straightforward screw terminals that only need a screwdriver.
Features & Benefits
• 6kV surge protection prevents over-voltages from damaging your equipment
• Light 310g weight keeps strain minimal on your infrastructure
• IP20 rating means it's touch-proof and resistant to objects greater than 12mm
• Compact dimensions of 86 (H) x 45 (W) x 77mm (D) make the most of space in your setup
Applications
• Lighting control networks
• HVAC systems
• Pumping equipment
Does this contactor work in harsh environments?
Yes. You can rely on this device to operate in a temperature range between -40°C and +70°C, so it's ideal for use in challenging conditions.
What's the maximum mechanical switching frequency the contactor can handle?
It performs as many as 3600 operating cycles per hour to keep up with fast-paced activities.
- RS Stock No. 7116152
- Mfr. Part No. 1SBL136001R2101 AF09Z-30-01-21
Each
$215.28
- RS Stock No. 7116137
- Mfr. Part No. 1SBL177001R1410 AF16-30-10-14
Each
$168.82
- RS Stock No. 7116275
- Mfr. Part No. 1SBL176001R2001 AF16Z-30-01-20
Each
$268.42
- RS Stock No. 7116076
- Mfr. Part No. 1SBL156001R2110 AF12Z-30-10-21
Each
$229.05
Related links
- ABB AF16Z Contactor 3-Pole 7.5 kW 60V dc 690V ac
- ABB AF16Z Contactor 4-Pole 7.5 kW 60V dc 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 60V dc 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF16Z Contactor 20 V dc Coil 30 A 3 NO, 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V dc 690V ac
- ABB AF12ZB-30-10-21 Contactor 60 V Coil 4 A 60 V 690V










