ABB 1SBL1 Contactor, 100V, 250 V Coil, 3-Pole, 4 A, 9 kW 100V, 250 V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$297.01

(exc. GST)

$326.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.01

*price indicative

RS Stock No.:
258-9489
Mfr. Part No.:
1SBL176001R2301
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Power Rating

9kW

Series

1SBL1

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

30A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 n° 14, EN 60947-1/60947-4-1, UL 508, IEC 60947-1/60947-4-1

Width

45mm

Length

86mm

Depth

77mm

COO (Country of Origin):
FR

1SBL176001R2301


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy