RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 400V ac

Get a bulk buy discount

Add 5 more to save $168.90

View bulk pricing options

Subtotal (1 unit)*

$190.62

(exc. GST)

$209.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$190.62-
5 +$156.84$168.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1175
Distrelec Article No.:
300-50-594
Mfr. Part No.:
3RT2017-1AF02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EAC

Length

57.5mm

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 110V AC Coil Voltage, 12A Current Rating - 3RT2017-1AF02


This contactor is an essential component in electrical systems, designed for reliable control of motors and other equipment. It features a 3-pole configuration and operates at a coil voltage of 110V AC, ideal for various applications. With dimensions of 57.5mm in length, 45mm in width, and 73mm in depth, it is suitable for DIN rail mounting, ensuring efficient space utilisation in control panels.

Features & Benefits


• Designed for efficient operation up to 12A load current

• Utilises auxiliary contacts providing additional functionality

• Rated for 400V AC contact voltage, ensuring robust performance

• Compact size S00 design enhances compatibility with various installations

Applications


• Used for controlling AC motors in automation systems

• Ideal for requiring reliable switching in electrical circuits

• Effective in machinery where consistent operation is critical

• Utilised in control panels and motor starter assemblies

What are the power loss specifications for this contactor under hot conditions?


In a hot operating state, the power loss is 1.5W for the rated current. Each pole contributes 0.5W to this loss, ensuring efficient energy management during operation.

How suitable is this contactor for different environmental conditions?


It operates effectively within an ambient temperature range of -25°C to +60°C, making it versatile in various industrial environments and ensuring consistent performance in challenging conditions.

What is the lifespan of this contactor regarding mechanical operation cycles?


The contactor has a mechanical service life of approximately 30 million operating cycles, indicating its durability and reliability in continuous use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy