RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V, 3 NO, 690V

Subtotal (1 unit)*

$322.65

(exc. GST)

$354.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0665
Mfr. Part No.:
3RT2017-2KF42-0LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Control Circuit Voltage Uc

110V

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Depth

121mm

Length

70mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Traction contactor, AC-3 12 A, 5.5 kW / 400 V 110 V DC, 0.7-1.25*US with integrated suppressor diode 3-pole, Size S00 Spring-type terminal suitable for PLC outputs Contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for r

They offer convincing performance from a compact design with high contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy